Headers, Male Pins

Results: 3
Series
Flex Stack, LTMMTSM
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
24050
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)-
Insulation Height
0.100" (2.54mm)0.237" (6.03mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)-
Contact Finish - Post
GoldTin
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
TSM-102-01-T-SV
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
4,627
In Stock
1,000
Factory
1 : ¥2.13000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
LTMM-125-02-L-D-RA
LTMM-125-02-L-D-RA
CONN HEADER R/A 50POS 2MM
Samtec Inc.
52
In Stock
1 : ¥75.61000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.237" (6.03mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 105°C
-
-
Black
-
-
CONN HEADER R/A 40POS 2MM
LTMM-120-02-G-D-RA
CONN HEADER R/A 40POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥76.43000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.237" (6.03mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.