Headers, Male Pins

Results: 4
Manufacturer
Samtec Inc.Würth Elektronik
Series
TMMTSMTSWWR-PHD
Packaging
BulkTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
3122432
Number of Rows
123
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole
Contact Length - Mating
0.157" (4.00mm)0.230" (5.84mm)0.236" (6.00mm)
Contact Length - Post
0.100" (2.54mm)0.106" (2.69mm)0.118" (3.00mm)-
Overall Contact Length
0.323" (8.20mm)0.430" (10.92mm)0.454" (11.54mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.240" (6.10mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)-
Contact Finish - Post
-GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A3.2A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
112,413
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
TSW-108-07-G-T
TSW-108-07-G-T
CONN HEADER VERT 24POS 2.54MM
Samtec Inc.
768
In Stock
1,194
Factory
1 : ¥20.77000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
3
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TMM-106-03-T-D
TMM-106-03-T-D
2MM TERMINAL STRIP
Samtec Inc.
55
In Stock
1,996
Factory
1 : ¥7.47000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.106" (2.69mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
TSM-1xx-01-x-DH
TSM-116-01-F-DH
CONN HEADER SMD R/A 32POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥28.65000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.240" (6.10mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.