Headers, Male Pins

Results: 3
Series
MTMMTSW
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.105" (2.67mm)0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)0.130" (3.30mm)
Overall Contact Length
0.335" (8.51mm)-
Insulation Height
0.100" (2.54mm)0.219" (5.56mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)
Contact Finish - Post
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW-103-08-x-D-RA
TSW-103-08-F-D-RA
CONN HEADER R/A 6POS 2.54MM
Samtec Inc.
387
In Stock
10
Factory
1 : ¥4.35000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.219" (5.56mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-106-05-G-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
0
In Stock
1,014
Factory
Value Added Item
1 : ¥6.32000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.130" (3.30mm)
0.335" (8.51mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0
In Stock
261
Factory
Check Lead Time
1 : ¥31.03000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.