Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,209 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,800 : ¥6.84146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.102" (2.60mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 6.5A | 250V | |||
4,251 In Stock | 1 : ¥16.09000 Cut Tape (CT) 1,100 : ¥8.95772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.213" (5.40mm) | Rectangular | Gold | 15.0µin (0.38µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 50V | |||
34,961 In Stock | 1 : ¥12.64000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 20 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Lock | - | - | UL94 V-2 | Natural | - | - | |||
1,000 In Stock | 1 : ¥72.25000 Cut Tape (CT) 500 : ¥40.61654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.031" (0.80mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.222" (5.65mm) | Rectangular | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Shielded, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 1.7A | - | |||
1,969 In Stock Value Added Item | 1 : ¥12.48000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 6,600 : ¥7.55214 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.213" (5.40mm) | Rectangular | Gold | 15.0µin (0.38µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 50V |