Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
458 In Stock | 1 : ¥27.83000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
15,263 In Stock | 1 : ¥5.42000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.152" (3.85mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
404 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.091" (2.30mm) | 0.346" (8.80mm) | 0.098" (2.50mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 6,000 : ¥0.48655 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -25°C ~ 85°C | - | UL94 V-0 | Black | 1.5A | 250VDC |