Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,494 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
515 In Stock | 1 : ¥4.35000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.091" (2.30mm) | 0.309" (7.86mm) | 0.098" (2.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC |