Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,195 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Header | Male Blade | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.089" (2.25mm) | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Tin | 35.4µin (0.90µm) | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
49,856 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥3.41856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
5,261 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
23,250 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Press-Fit, Solder | Friction Lock | 0.130" (3.30mm) | 0.126" (3.20mm) | - | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
12,492 In Stock 12,600 Factory | 1 : ¥10.02000 Cut Tape (CT) 700 : ¥7.07357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.252" (6.40mm) | Square | Tin | - | - | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
1,203 In Stock | 1 : ¥11.90000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Modified Tin/Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
438 In Stock Value Added Item | 1 : ¥4.93000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.150" (3.81mm) | 0.118" (3.00mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - |