Headers, Male Pins

Results: 3
Manufacturer
On Shore Technology Inc.Würth Elektronik
Series
302WR-PHD
Number of Positions
2410
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.122" (3.10mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.358" (9.10mm)
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Gold
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolyester, Glass Filled
Features
-Keying Slot
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
85,716
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
33,373
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
41,004
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.