Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
GHMTA-156
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.156" (3.96mm)
Number of Positions
26
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Friction LockLocking Ramp
Contact Length - Mating
0.400" (10.16mm)-
Contact Length - Post
0.125" (3.18mm)0.175" (4.45mm)-
Overall Contact Length
0.650" (16.51mm)0.700" (17.78mm)-
Insulation Height
0.167" (4.25mm)0.300" (7.62mm)0.425" (10.80mm)
Contact Shape
RectangularSquare
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9TThermoplastic, Glass Filled
Features
-Solder Retention
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Current Rating (Amps)
1AVaries by Wire Gauge
Voltage Rating
50V600VAC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-2, 644752-2
640445-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
26,181
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640445-2, 644752-2
644752-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
246,162
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640389-2
640389-2
CONN HEADER R/A 2POS 3.96MM
TE Connectivity AMP Connectors
14,748
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
-
0.300" (7.62mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
SM06B-GHS-TB(LF)(SN)
SM06B-GHS-TB
CONN HEADER SMD R/A 6POS 1.25MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥5.66000
Cut Tape (CT)
2,500 : ¥2.20775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.167" (4.25mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.