Headers, Male Pins

Results: 2
Packaging
BulkTube
Number of Positions
880
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 2 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole, Right Angle
Contact Length - Post
0.100" (2.54mm)-
Insulation Height
0.190" (4.83mm)0.435" (11.05mm)
Insulation Material
Polyphthalamide (PPA)Thermoplastic
Features
Board GuideBoard Lock
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-104074-0, 6-104074-0
6-104074-0
CONN HEADER R/A 8POS 1.27MM
TE Connectivity AMP Connectors
7,518
In Stock
1 : ¥22.82000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
8
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.190" (4.83mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Board Guide
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
AMPMODU System 50, AMP
5-104549-9
CONN HEADER SMD 80POS 1.27MM
TE Connectivity AMP Connectors
242
In Stock
1 : ¥259.18000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.125" (3.18mm)
-
-
0.435" (11.05mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polyphthalamide (PPA)
Board Lock
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.