Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,148 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥2.48953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.175" (4.45mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | - | 250V | |||
9,969 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥3.35375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.175" (4.45mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | - | 250V | |||
38,137 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥4.10073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.175" (4.45mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | - | 250V | |||
12,000 In Stock 4,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 1,000 : ¥4.40128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.175" (4.45mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | - | 250V | |||
12,810 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥4.18956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.199" (5.05mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Beige | - | - | |||
12,346 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥4.97184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.059" (1.50mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.175" (4.45mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | - | 250V |