Headers, Male Pins

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
Flex Stack, HTSTMTA-100
Packaging
BulkTube
Number of Positions
410
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
-Push-Pull
Contact Length - Mating
0.250" (6.35mm)0.295" (7.49mm)
Contact Length - Post
0.110" (2.79mm)-
Overall Contact Length
0.505" (12.83mm)-
Insulation Height
0.100" (2.54mm)0.350" (8.89mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)150.0µin (3.81µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
3.4A per ContactVaries by Wire Gauge
Voltage Rating
250VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HTST-105-01-x-DV
HTST-105-01-L-DV
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
11,955
In Stock
6,708
Factory
1 : ¥21.67000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.250" (6.35mm)
-
-
0.350" (8.89mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Natural
3.4A per Contact
-
3-644456-4, 644456-4
3-644456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
18,779
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.295" (7.49mm)
0.110" (2.79mm)
0.505" (12.83mm)
0.100" (2.54mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.