Headers, Male Pins

Results: 3
Series
C-Grid 70280KK254, 42375
Number of Positions
3410
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Length - Mating
0.240" (6.10mm)0.320" (8.13mm)0.488" (12.40mm)
Contact Length - Post
0.110" (2.79mm)0.122" (3.10mm)0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)0.520" (13.21mm)0.700" (17.78mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)150.0µin (3.81µm)
Contact Material
-Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK42375 Series Tin 3 Pins
0423751856
CONN HEADER VERT 3POS 2.54MM
Molex
1,305
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.488" (12.40mm)
0.122" (3.10mm)
0.700" (17.78mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
0010977105
0010977105
CONN HEADER VERT 10POS 2.54MM
Molex
1,691
In Stock
1 : ¥9.93000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.520" (13.21mm)
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold 4 Pins
0022284043
CONN HEADER VERT 4POS 2.54MM
Molex
4,458
In Stock
Value Added Item
1 : ¥3.28000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.