Headers, Male Pins

Results: 4
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU MTEMicroClasp 55959OneBlade 214094
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
4812
Number of Rows
12
Row Spacing - Mating
0.197" (5.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch Holder
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.126" (3.20mm)0.130" (3.30mm)-
Insulation Height
0.200" (5.08mm)0.213" (5.40mm)0.461" (11.70mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)39.4µin (1.00µm)-
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Keying SlotSolder Retention
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-Varies by Wire Gauge
Voltage Rating
100VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU MTE Series
5-103635-3
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
48,231
In Stock
1 : ¥6.73000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
2140940080
2140940080
ONEBLADE 1.0WB HDR SMT VT ETP SN
Molex
6,253
In Stock
1 : ¥7.72000
Cut Tape (CT)
1,200 : ¥4.70134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC/DC
2140940030
2140940040
ONEBLADE 1.0WB HDR SMT VT ETP SN
Molex
752
In Stock
1 : ¥8.87000
Cut Tape (CT)
1,200 : ¥4.89845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC/DC
0559591230
0559591230
CONN HEADER R/A 12POS 2MM
Molex
32,249
In Stock
1 : ¥9.69000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.461" (11.70mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.