PREC007DAAN-RC

DigiKey Part Number
S2012EC-07-ND
Manufacturer
Manufacturer Product Number
PREC007DAAN-RC
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC007DAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.79800¥17.98
100¥1.39900¥139.90
500¥1.19912¥599.56
1,000¥0.99922¥999.22
5,000¥0.85650¥4,282.50
10,000¥0.81572¥8,157.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 7791
Unit Price: ¥0.82000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4046
Unit Price: ¥0.82000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 3767
Unit Price: ¥1.23000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 15522
Unit Price: ¥1.31000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 2986
Unit Price: ¥1.64000