Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,881 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
2,713 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
5,763 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
2,233 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
5,011 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
873 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
3,531 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - |