Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,719 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.331" (8.40mm) | 0.138" (3.50mm) | - | 0.433" (11.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Board Guide | -40°C ~ 85°C | - | - | Green | 3A per Contact | - | |||
933 In Stock | 1 : ¥11.90000 Tube | Tube | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.331" (8.40mm) | 0.138" (3.50mm) | 0.594" (15.09mm) | 0.717" (18.20mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 85°C | - | - | Green | 3A per Contact | - | |||
467 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.331" (8.40mm) | 0.138" (3.50mm) | - | 0.591" (15.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Board Guide | -40°C ~ 85°C | - | - | Green | 3A per Contact | - | |||
259 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.331" (8.40mm) | 0.138" (3.50mm) | - | 0.433" (11.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Board Guide | -40°C ~ 85°C | - | - | Green | 3A per Contact | - |