Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,735 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.130" (3.30mm) | - | 0.335" (8.51mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 125V | |||
76,015 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.145" (3.70mm) | 0.130" (3.30mm) | - | 0.335" (8.51mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 125V | |||
32,154 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.130" (3.30mm) | - | 0.335" (8.51mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 125V | |||
82,472 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.130" (3.30mm) | - | 0.335" (8.51mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 125V | |||
114,752 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.145" (3.70mm) | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
75,631 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
53,577 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
13,345 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
1,928 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - |