Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.
Series
FTSHPicoBlade 53047
Packaging
TrayTube
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)
Number of Positions
2414
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.120" (3.05mm)
Contact Length - Post
0.091" (2.30mm)-
Insulation Height
0.099" (2.51mm)0.165" (4.20mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)35.4µin (0.90µm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6
Features
-Board Guide, Keying Shroud, Pick and Place
Operating Temperature
-55°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3.4A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
49,361
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
0530470410
0530470410
CONN HEADER VERT 4POS 1.25MM
Molex
77,321
In Stock
1 : ¥2.79000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
FTSH-107-01-L-DV-K-A-P
FTSH-107-01-L-DV-K-A-P
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
221
In Stock
1 : ¥28.49000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.