Headers, Male Pins

Results: 2
Series
Micro-Lock PLUS 205957PicoBlade 53261
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Number of Positions
26
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockLatch Holder
Insulation Height
0.134" (3.40mm)0.206" (5.23mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
TinTin-Bismuth
Contact Finish - Post
TinTin-Bismuth
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6
Features
Board Lock, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
50V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53261-0690, 53261-0671
0532610671
CONN HEADER SMD R/A 6POS 1.25MM
Molex
37,463
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥3.70016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
2059570271
2059570271
CONN HEADER SMD 2POS 1.25MM
Molex
4,905
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,000 : ¥4.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.206" (5.23mm)
Square
Tin-Bismuth
39.4µin (1.00µm)
Tin-Bismuth
Brass
Polyamide (PA), Nylon, Glass Filled
Board Lock, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.