Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,142 In Stock | 1 : ¥11.58000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | 0.470" (11.94mm) | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
70,597 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | - | 0.295" (7.49mm) | 0.110" (2.79mm) | 0.505" (12.83mm) | 0.100" (2.54mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC |