Headers, Male Pins

Results: 2
Number of Positions
35
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
641966-1, 794878-1
641966-1
CONN HEADER VERT 3POS 6.35MM
TE Connectivity AMP Connectors
19,031
In Stock
1 : ¥10.34000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
12A
600VAC
643406-1, 1586172-1
643406-1
CONN HEADER VERT 5POS 6.35MM
TE Connectivity AMP Connectors
1,051
In Stock
1 : ¥16.17000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
12A
600VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.