Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,070 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
5,229 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
29,023 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.095" (2.41mm) | Square | Gold | 1.00µin (0.025µm) | - | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 110VDC | |||
15,964 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Gold | 16.0µin (0.41µm) | - | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
1,006 In Stock | 1 : ¥8.29000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.224" (5.70mm) | 0.134" (3.40mm) | - | 0.669" (17.00mm) | Square | Gold | - | - | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | 250V | |||
998 In Stock | 1 : ¥14.70000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.384" (9.75mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
485 In Stock | 1 : ¥43.76000 Cut Tape (CT) 275 : ¥35.86669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.220" (5.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC |