Headers, Male Pins

Results: 2
Series
EIMulti-Lock
Connector Type
-Header
Contact Type
Male PinTab
Number of Positions
48
Number of Rows
12
Row Spacing - Mating
0.205" (5.20mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.276" (7.00mm)0.295" (7.49mm)
Contact Length - Post
0.142" (3.60mm)0.157" (4.00mm)
Insulation Height
0.264" (6.70mm)0.658" (16.71mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
31.5µin (0.80µm)-
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Features
-Mounting Flange
Operating Temperature
-30°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
2AVaries by Wire Gauge
Voltage Rating
250VAC, 350VDC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
171826-4
171826-4
CONN HEADER R/A 4POS 2.5MM
TE Connectivity AMP Connectors
10,265
In Stock
1 : ¥5.17000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.295" (7.49mm)
0.142" (3.60mm)
-
0.264" (6.70mm)
Square
Tin
31.5µin (0.80µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
2A
250VAC, 350VDC
174049-2
174049-2
CONN HEADER R/A 8POS 2.5MM
TE Connectivity AMP Connectors
1,903
In Stock
1 : ¥19.05000
Bulk
Bulk
Active
-
Tab
0.098" (2.50mm)
8
2
0.205" (5.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.276" (7.00mm)
0.157" (4.00mm)
-
0.658" (16.71mm)
Rectangular
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
Mounting Flange
-30°C ~ 105°C
-
-
Black
Varies by Wire Gauge
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.