Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,647 In Stock | 1 : ¥4.60000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
24,707 In Stock | 1 : ¥0.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.120" (3.05mm) | 0.453" (11.50mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC |