Headers, Male Pins

Results: 3
Manufacturer
JAE ElectronicsMolex
Series
ES9Pico-SPOX 87438SL 70543
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderPlug
Contact Type
Male BladeMale Pin
Pitch - Mating
0.059" (1.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2410
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderPush-PullSpring Lock
Contact Length - Mating
0.106" (2.70mm)0.240" (6.10mm)-
Contact Length - Post
0.130" (3.30mm)-
Overall Contact Length
0.470" (11.94mm)-
Insulation Height
0.118" (3.00mm)0.175" (4.45mm)0.465" (11.80mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)-
Contact Material
Brass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyester, Glass Filled
Features
-Solder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BeigeBlackIvory
Current Rating (Amps)
3A-
Voltage Rating
250V300V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
56,069
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,000 : ¥2.40383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
0705430114
0705430114
CONN HEADER VERT 10POS 2.54MM
Molex
2,275
In Stock
1 : ¥18.31000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
ES9P004VFZR1600
ES9P004VFZR1600
CONN HEADER SMD R/A 4POS 3MM
JAE Electronics
4,570
In Stock
1 : ¥5.66000
Cut Tape (CT)
1,600 : ¥2.81714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Male Blade
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Spring Lock
-
-
-
0.118" (3.00mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
-
Ivory
3A
300V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.