Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : ¥50.57000 Tube | Tube | Active | Header | Male Pin, Power | 0.118" (3.00mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.126" (3.20mm) | - | 0.276" (7.00mm) | Circular | Gold | 29.5µin (0.75µm) | - | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Mating Flange | -65°C ~ 175°C | - | UL94 V-0 | Green | 10A | 600VAC/DC | |||
270 In Stock | 1 : ¥146.62000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
1,725 In Stock | 1 : ¥187.67000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.218" (5.55mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
40 In Stock | 1 : ¥131.35000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin-Lead | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V |