Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,755 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
9,534 In Stock | 1 : ¥8.54000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.550" (13.97mm) | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 267V | |||
16,584 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
68,615 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.461" (11.70mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
21,023 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.461" (11.70mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
5,755 In Stock | 1 : ¥8.78000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.364" (9.25mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
7,104 In Stock | 1 : ¥8.87000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.550" (13.97mm) | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
19,012 In Stock | 1 : ¥11.66000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V |