Headers, Male Pins

Results: 3
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
AMPMODU Mod IIMCP
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Contact Type
Male PinTab
Pitch - Mating
0.100" (2.54mm)0.197" (5.00mm)
Number of Positions
6921
Number of Rows
23
Row Spacing - Mating
0.100" (2.54mm)0.217" (5.50mm)0.217" (5.51mm)
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)-
Insulation Height
0.090" (2.29mm)1.012" (25.70mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Mounting Flange
Operating Temperature
-65°C ~ 105°C-40°C ~ 100°C-30°C ~ 100°C
Material Flammability Rating
-UL94 HBUL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
28VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
5-146254-3
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
16,584
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
4,304
In Stock
1 : ¥58.70000
Tray
Tray
Active
Header
Tab
0.197" (5.00mm)
21
3
0.217" (5.50mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
1.012" (25.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-30°C ~ 100°C
-
UL94 HB
Black
-
28VDC
113
In Stock
1 : ¥20.03000
Tray
Tray
Active
Header
Tab
0.197" (5.00mm)
9
3
0.217" (5.51mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
1.012" (25.70mm)
Rectangular
Tin
-
-
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-40°C ~ 100°C
-
-
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.