Headers, Male Pins

Results: 3
Manufacturer
3MJST Sales America Inc.Würth Elektronik
Series
2500WR-PHDXH
Packaging
BulkTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
2610
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.243" (6.17mm)-
Contact Length - Post
0.112" (2.84mm)0.118" (3.00mm)0.134" (3.40mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.276" (7.00mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1.75A3A
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
784,756
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
12,870
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
53,752
In Stock
1 : ¥21.02000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.