Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)MolexTE Connectivity AMP Connectors
Series
Commercial MATE-N-LOKKK254, 6373Micro-Fit 3.0 43045Minitek127® 1.27mm
Packaging
BulkTrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)0.200" (5.08mm)
Number of Positions
2452036
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.295" (7.49mm)-
Contact Length - Post
0.125" (3.18mm)0.140" (3.56mm)0.150" (3.81mm)-
Overall Contact Length
0.560" (14.22mm)-
Insulation Height
0.290" (7.37mm)0.322" (8.18mm)0.375" (9.53mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
BrassBrass AlloyCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonThermoplastic
Features
-Board Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
1A per Contact8A-
Voltage Rating
125VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-11-2052
0022112052
CONN HEADER VERT 5POS 2.54MM
Molex
28,940
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
1586530-2
1586530-2
CONN HEADER VERT 2POS 5.08MM
TE Connectivity AMP Connectors
5,198
In Stock
1 : ¥12.15000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.150" (3.81mm)
-
0.375" (9.53mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
-
-
-
-
Natural
-
-
1586534-2
1586534-2
CONN HEADER VERT 4POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥34.07000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.150" (3.81mm)
-
0.375" (9.53mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
-
-
-
-
Natural
-
-
043045200
0430452000
CONN HEADER R/A 20POS 3MM
Molex
1,562
In Stock
1 : ¥49.83000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Minitek 127 20021121 Series
20021121-00036T4LF
CONN HEADER SMD 36POS 1.27MM
Amphenol ICC (FCI)
945
In Stock
1 : ¥23.32000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
36
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.