Headers, Male Pins

Results: 11
Series
Datamate J-TekM22
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Number of Positions
46810122634
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Push-PullThreaded
Contact Length - Mating
0.138" (3.50mm)-
Contact Length - Post
0.118" (3.00mm)0.128" (3.25mm)0.134" (3.40mm)
Overall Contact Length
0.331" (8.40mm)-
Insulation Height
0.059" (1.50mm)0.218" (5.55mm)0.220" (5.60mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
29.5µin (0.75µm)-
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA6T), Nylon 6TPolyphenylene Sulfide (PPS), Glass Filled
Features
-Keying Slot, Mating FlangeKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
1A per Contact2.2A
Voltage Rating
120V800V-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5000442
M80-5000442
CONN HEADER VERT 4POS 2MM
Harwin Inc.
724
In Stock
1 : ¥83.58000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5000642
M80-5000642
CONN HEADER VERT 6POS 2MM
Harwin Inc.
405
In Stock
1 : ¥90.80000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M80-50020
M80-5003442
CONN HEADER VERT 34POS 2MM
Harwin Inc.
703
In Stock
1 : ¥118.80000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M80-5300842
M80-5300842
CONN HEADER R/A 8POS 2MM
Harwin Inc.
726
In Stock
1 : ¥122.08000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5301042
M80-5301042
CONN HEADER R/A 10POS 2MM
Harwin Inc.
1,501
In Stock
1 : ¥125.77000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5302642
M80-5302642
CONN HEADER R/A 26POS 2MM
Harwin Inc.
375
In Stock
1 : ¥137.43000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5303442
M80-5303442
CONN HEADER R/A 34POS 2MM
Harwin Inc.
774
In Stock
1 : ¥146.13000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5400442
M80-5400442
CONN HEADER R/A 4POS 2MM
Harwin Inc.
1,504
In Stock
1 : ¥155.74000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5400642
M80-5400642
CONN HEADER R/A 6POS 2MM
Harwin Inc.
1,246
In Stock
1 : ¥160.67000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M22 Series
M22-2010405
CONN HEADER VERT 4POS 2MM
Harwin Inc.
3,805
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.134" (3.40mm)
0.331" (8.40mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
5L11242MC
M80-5301242
CONN HEADER R/A 12POS 2MM
Harwin Inc.
49
In Stock
1 : ¥127.99000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.