Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.MolexSamtec Inc.
Series
Datamate L-TekFTSHPico-Clasp 501568
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
5814
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderLatch LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.090" (2.29mm)0.118" (3.00mm)-
Overall Contact Length
0.309" (7.86mm)-
Insulation Height
0.099" (2.51mm)0.126" (3.20mm)0.219" (5.56mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)40.0µin (1.02µm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyphenylene Sulfide (PPS), Glass Filled
Features
-Keying ShroudSolder Retention
Operating Temperature
-55°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2.2A per Contact3.4A per Contact-
Voltage Rating
800V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501568-0507
5015680507
CONN HEADER SMD R/A 5POS 1MM
Molex
20,763
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,700 : ¥2.33252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
FTSH Series
FTSH-107-01-L-D-K
CONN HEADER VERT 14POS 1.27MM
Samtec Inc.
522
In Stock
1 : ¥28.90000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.309" (7.86mm)
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
M80 8 Pos Latch
M80-8530842
CONN HEADER VERT 8POS 2MM
Harwin Inc.
2,119
In Stock
1 : ¥38.09000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.219" (5.56mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
800V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.