Headers, Male Pins

Results: 3
Series
EHPA
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
234
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Termination
Kinked Pin, SolderPress-Fit, Solder
Fastening Type
Friction LockLocking Ramp
Contact Length - Mating
0.126" (3.20mm)0.130" (3.30mm)
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)
Overall Contact Length
0.319" (8.10mm)-
Insulation Height
0.236" (6.00mm)0.303" (7.70mm)
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-EH-A
B2B-EH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
337,676
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.130" (3.30mm)
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B03B-PASK-1(LF)(SN), B03B-PASK(LF)(SN)
B03B-PASK-1
CONN HEADER VERT 3POS 2MM
JST Sales America Inc.
78,123
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B4B-EH-A
B4B-EH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
135,757
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.130" (3.30mm)
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.