Headers, Male Pins

Results: 4
Manufacturer
MolexSamtec Inc.
Series
Micro-Fit 3.0 43045Mini Mate® IPT1
Packaging
TrayTube
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Number of Positions
2410
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)
Style
Board to BoardBoard to Cable/Wire
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.155" (3.94mm)-
Contact Length - Post
0.085" (2.16mm)0.125" (3.18mm)
Overall Contact Length
0.335" (8.51mm)-
Insulation Height
0.250" (6.35mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)60.0µin (1.52µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
-Board GuideBoard Guide, Board Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Current Rating (Amps)
2.3A per Contact8A
Voltage Rating
600V775VAC, 1095VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430451027
0430451027
CONN HEADER VERT 10POS 3MM
Molex
48,734
In Stock
1 : ¥9.77000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430450425
0430450425
CONN HEADER VERT 4POS 3MM
Molex
36,659
In Stock
1 : ¥10.59000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Board Lock
-
-
UL94 V-0
Black
8A
600V
0430450227
0430450227
CONN HEADER VERT 2POS
Molex
12,777
In Stock
1 : ¥8.46000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
IPS1-105-01-x-D
IPT1-105-01-L-D
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
4,241
In Stock
1 : ¥23.89000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.155" (3.94mm)
0.085" (2.16mm)
0.335" (8.51mm)
0.250" (6.35mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.3A per Contact
775VAC, 1095VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.