Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,070 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
24,808 In Stock | 1 : ¥3.53000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.138" (3.50mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125V | |||
2,062 In Stock | 1 : ¥10.59000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
94,169 In Stock | 1 : ¥2.30000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.138" (3.50mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125V |