Headers, Male Pins

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Dynamic D-3100iGrid 501645
Packaging
BulkTray
Contact Type
Male PinTab
Pitch - Mating
0.079" (2.00mm)0.150" (3.81mm)
Number of Positions
3622
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.200" (5.08mm)-
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Detent LockLatch Holder
Contact Length - Post
0.126" (3.20mm)0.150" (3.81mm)
Insulation Height
0.472" (12.00mm)0.850" (21.59mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass FilledThermoplastic, Polyester, Glass Filled
Features
Board GuideBoard Lock
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackNatural
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501645-2220
5016452220
CONN HEADER VERT 22POS 2MM
Molex
7,303
In Stock
1 : ¥8.13000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
22
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.472" (12.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
1-178313-3, 1-178313-2
1-178313-2
CONN HEADER VERT 3POS 3.81MM
TE Connectivity AMP Connectors
25,430
In Stock
1 : ¥16.17000
Bulk
Bulk
Active
Header
Tab
0.150" (3.81mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
178323-2, 178323-3
178323-2
CONN HEADER VERT 6POS 3.81MM
TE Connectivity AMP Connectors
5,405
In Stock
1 : ¥24.22000
Bulk
Bulk
Active
Header
Tab
0.150" (3.81mm)
6
2
0.200" (5.08mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.