Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Mini-Fit Jr 5569Mini-Universal MATE-N-LOK
Pitch - Mating
0.163" (4.14mm)0.165" (4.20mm)
Number of Positions
38
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Contact Length - Post
0.142" (3.60mm)0.145" (3.68mm)
Insulation Height
0.225" (5.72mm)0.378" (9.60mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)150.0µin (3.81µm)
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
NaturalWhite
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
600VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
39-30-1081
0039301081
CONN HEADER R/A 8POS 4.2MM
Molex
6,418
In Stock
1 : ¥27.09000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
(1-)770967-0
1-770967-0
CONN HEADER R/A 3POS 4.14MM
TE Connectivity AMP Connectors
24,760
In Stock
1 : ¥9.28000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.145" (3.68mm)
-
0.225" (5.72mm)
Circular
Tin
150.0µin (3.81µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.