Headers, Male Pins

Results: 8
Manufacturer
Amphenol ICC (FCI)CNC TechMolexOmron Electronics Inc-EMC DivTE Connectivity AMP ConnectorsWürth Elektronik
Series
-35312BERGSTIK®VAL-U-LOKWR-PHDXJ8
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.050" (1.27mm)0.098" (2.50mm)0.100" (2.54mm)0.165" (4.20mm)-
Number of Positions
2367810
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.169" (4.30mm)0.232" (5.90mm)0.236" (6.00mm)-
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)0.134" (3.40mm)0.142" (3.60mm)-
Overall Contact Length
0.339" (8.60mm)0.454" (11.54mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.213" (5.40mm)0.276" (7.00mm)0.402" (10.20mm)
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
5.90µin (0.150µm)30.0µin (0.76µm)80.0µin (2.03µm)200.0µin (5.08µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassBrass AlloyBrass, NickelCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TPolyphenylene Sulfide (PPS), Glass FilledThermoplastic
Features
-Keying SlotPick and Place
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
1A2A3A3A per Contact9A-
Voltage Rating
50VAC/DC250V300V600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
463,368
In Stock
1 : ¥4.43000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
95278-x01-06
95278-101A06LF
CONN HEADER SMD 6POS 2.54MM
Amphenol ICC (FCI)
3,265
In Stock
1 : ¥7.47000
Cut Tape (CT)
350 : ¥5.13769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
0353120260_View1
0353120260
CONN HEADER VERT 2POS 2.5MM
Molex
9,377
In Stock
1 : ¥1.15000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353120760
0353120760
CONN HEADER VERT 7POS 2.5MM
Molex
11,375
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
61300711121
61300711121
CONN HEADER VERT 7POS 2.54MM
Würth Elektronik
2,165
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
32,762
In Stock
28,100
Factory
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.169" (4.30mm)
0.110" (2.79mm)
0.339" (8.60mm)
0.059" (1.50mm)
Square
Gold
5.90µin (0.150µm)
-
Brass, Nickel
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
300V
XJ8B-0311
XJ8B-0311
CONN HEADER VERT 3POS 2.54MM
Omron Electronics Inc-EMC Div
2,939
In Stock
1 : ¥5.91000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.169" (4.30mm)
0.110" (2.79mm)
0.339" (8.60mm)
0.059" (1.50mm)
Square
Gold
5.90µin (0.150µm)
-
Brass, Nickel
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
300V
1586041-8
1586041-8
CONN HEADER R/A 8POS 4.2MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥7.88000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.402" (10.20mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2
Natural
9A
600VAC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.