Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Harwin Inc.
Series
BERGSTIK® IIDatamate L-Tek
Packaging
BagTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
612
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch LockPush-Pull
Contact Length - Mating
0.318" (8.08mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)-
Insulation Height
0.100" (2.54mm)0.219" (5.56mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
29.5µin (0.75µm)100.0µin (2.54µm)
Contact Finish - Post
TinTin-Lead
Insulation Material
-Polyester, Glass Filled
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C
Current Rating (Amps)
2.2A5A
Voltage Rating
800V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80 12 Pos
M80-8671222
CONN HEADER VERT 12POS 2MM
Harwin Inc.
459
In Stock
1 : ¥45.24000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.219" (5.56mm)
Circular
Gold
29.5µin (0.75µm)
Tin-Lead
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
78511-4xx
78511-406HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
3,791
In Stock
1 : ¥3.53000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.538" (13.67mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
5A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.