Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,508 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
1,868 In Stock | 1 : ¥43.59000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
1,652 In Stock | 1 : ¥41.79000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.378" (9.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Mounting Flange | - | - | UL94 V-2 | Natural | - | - | |||
9,219 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.378" (9.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Mounting Flange | - | - | UL94 V-2 | Natural | - | - | |||
6,024 In Stock | 1 : ¥19.95000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.378" (9.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Mounting Flange | - | - | UL94 V-2 | Natural | - | - | |||
285 In Stock | 1 : ¥53.61000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 12 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - |