Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,475 In Stock | 1 : ¥26.60000 Cut Tape (CT) 525 : ¥16.41977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.217" (5.51mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 85°C | - | UL94 V-0 | Natural | 3.3A per Contact | 250VAC, 353VDC | |||
7,024 In Stock | 1 : ¥0.82000 Bag | - | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 85°C | - | UL94 V-0 | Beige | 3A | 250V | ||
0 In Stock Check Lead Time | 360 : ¥12.84469 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 10 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.449" (11.40mm) | 0.173" (4.40mm) | 0.752" (19.09mm) | 0.125" (3.18mm) | Square | Tin | 98.4µin (2.50µm) | Tin | Brass | Polyamide (PA6), Nylon 6 | Glow Wire Compliant | -40°C ~ 80°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600V |