Headers, Male Pins

Results: 3
Manufacturer
Hirose Electric Co LtdMolexWürth Elektronik
Series
A1Mini-Fit Max 212520WR-BHD
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
620
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.144" (3.66mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.358" (9.10mm)0.535" (13.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C
Current Rating (Amps)
3A20A per Contact
Voltage Rating
200V250V600VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61200621621
61200621621
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
5,115
In Stock
1 : ¥3.86000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
2125201010
2125201006
MINI-FIT MAX 6CKT HDR VERT
Molex
2,074
In Stock
1 : ¥19.79000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
20A per Contact
600VAC/DC
A1 Series Straight Pin
A1-20PA-2.54DSA(71)
CONN HEADER VERT 20POS 2.54MM
Hirose Electric Co Ltd
80
In Stock
1 : ¥21.76000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 85°C
-
UL94 V-0
Black
3A
200V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.