Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.MolexSamtec Inc.
Series
Archer KontrolFTSHMicro-Fit 3.0 43045MicroTPA 55755
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.118" (3.00mm)
Number of Positions
561026
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch LockLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.144" (3.66mm)0.157" (4.00mm)-
Contact Length - Post
0.125" (3.18mm)0.130" (3.30mm)-
Overall Contact Length
0.437" (11.10mm)-
Insulation Height
0.099" (2.51mm)0.290" (7.37mm)0.352" (8.94mm)0.388" (9.86mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)10.0µin (0.25µm)100.0µin (2.54µm)-
Contact Material
BrassBrass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6, Glass Filled
Features
Board GuideBoard Guide, Pick and Place, Solder RetentionBoard LockKeying Shroud
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1.2A3.4A per Contact8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450600
0430450600
CONN HEADER R/A 6POS 3MM
Molex
2,778
In Stock
1 : ¥18.06000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
FTSH-105-01-L-DV-K
FTSH-105-01-L-DV-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
18,318
In Stock
30,084
Factory
1 : ¥20.36000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Archer Kontrol Series
M55-7022642R
CONN HEADER SMD 26POS 1.27MM
Harwin Inc.
750
In Stock
1 : ¥15.93000
Cut Tape (CT)
300 : ¥11.23253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
0.157" (4.00mm)
-
-
0.388" (9.86mm)
Rectangular
Gold
1.00µin (0.025µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.2A
-
CONN HEADER VERT 5POS 2MM
0557550519
CONN HEADER VERT 5POS 2MM
Molex
0
In Stock
Check Lead Time
15,600 : ¥2.06220
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Lock
0.144" (3.66mm)
0.130" (3.30mm)
0.437" (11.10mm)
0.352" (8.94mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.