Headers, Male Pins

Results: 4
Manufacturer
MolexTE Connectivity AMP Connectors
Series
C-Grid 70246KK396, 41791Micro-Fit 3.0 43045MR (Miniature Rectangular)
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)0.165" (4.20mm)
Number of Positions
2420
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLatch LockLocking RampPush-Pull
Contact Length - Mating
0.220" (5.59mm)0.240" (6.10mm)0.450" (11.43mm)-
Contact Length - Post
0.125" (3.18mm)0.135" (3.43mm)0.140" (3.56mm)0.210" (5.33mm)
Overall Contact Length
0.500" (12.70mm)0.720" (18.29mm)-
Insulation Height
0.365" (9.27mm)0.390" (9.91mm)0.446" (11.33mm)0.531" (13.50mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or PdNi +GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)60.0µin (1.52µm)
Contact Material
-BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass FilledPolyester, Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackBlack, RedNatural
Current Rating (Amps)
6A8A-
Voltage Rating
250VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
26-60-4020
0026604020
CONN HEADER VERT 2POS 3.96MM
Molex
102,292
In Stock
32,400
Factory
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0430450428
0430450428
CONN HEADER VERT 4POS 3MM
Molex
67,799
In Stock
1 : ¥10.10000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
70246-2001
0702462001
CONN HEADER VERT 20POS 2.54MM
Molex
1,985
In Stock
1 : ¥20.69000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
0.500" (12.70mm)
0.365" (9.27mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
(2-)640497-2, (2-)640497-4
2-640497-4
CONN HEADER VERT 2POS 4.2MM
TE Connectivity AMP Connectors
4,535
In Stock
1 : ¥37.35000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
0.220" (5.59mm)
0.210" (5.33mm)
-
0.531" (13.50mm)
Circular
Gold or PdNi +Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black, Red
6A
250VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.