Headers, Male Pins

Results: 7
Manufacturer
JST Sales America Inc.Samtec Inc.Würth Elektronik
Series
TMMTSWWR-PHDXH
Packaging
BagBulk
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
2310142040
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.230" (5.84mm)0.236" (6.00mm)-
Contact Length - Post
0.100" (2.54mm)0.118" (3.00mm)0.120" (3.05mm)0.134" (3.40mm)
Overall Contact Length
0.430" (10.92mm)0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.155" (3.94mm)0.200" (5.08mm)0.276" (7.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A3.2A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
89,166
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
796,316
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
61304021121
61304021121
CONN HEADER VERT 40POS 2.54MM
Würth Elektronik
2,002
In Stock
1 : ¥16.50000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
TSW Series
TSW-103-07-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
10,043
In Stock
9,698
Factory
1 : ¥1.40000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
61302021021
61302021021
CONN HEADER R/A 20POS 2.54MM
Würth Elektronik
722
In Stock
1 : ¥11.17000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.200" (5.08mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61301021021
61301021021
CONN HEADER R/A 10POS 2.54MM
Würth Elektronik
912
In Stock
1 : ¥12.97000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.200" (5.08mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
TMM-1xx-01-x-D-RA
TMM-107-01-F-D-RA
CONN HEADER R/A 14POS 2MM
Samtec Inc.
60
In Stock
1 : ¥11.49000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
0.120" (3.05mm)
-
0.155" (3.94mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.