Headers, Male Pins

Results: 8
Manufacturer
MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchAMPMODU Mod IIC-Grid III 90130Flex Stack, MTSWMTA-100MTA-156
Packaging
BulkTray
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
568911162650
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Friction LockLatch HolderLatch Lock/Eject Hooks, LongPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)0.250" (6.35mm)0.266" (6.75mm)0.295" (7.49mm)0.400" (10.16mm)
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)0.130" (3.30mm)0.140" (3.56mm)0.155" (3.94mm)0.175" (4.45mm)
Overall Contact Length
0.440" (11.18mm)0.480" (12.19mm)0.510" (12.95mm)0.535" (13.59mm)0.684" (17.37mm)0.700" (17.78mm)
Insulation Height
0.090" (2.29mm)0.100" (2.54mm)0.305" (7.75mm)0.425" (10.80mm)0.429" (10.90mm)0.549" (13.94mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)-
Contact Finish - Post
GoldTinTin-Lead
Contact Material
-BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyester, Glass FilledThermoplasticThermoplastic, Glass Filled
Features
-Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact3A-Varies by Wire Gauge
Voltage Rating
250VAC600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-8, 644752-8
644752-8
CONN HEADER VERT 8POS 3.96MM
TE Connectivity AMP Connectors
5,603
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640445-6, 644752-6
644752-6
CONN HEADER VERT 6POS 3.96MM
TE Connectivity AMP Connectors
11,432
In Stock
1 : ¥4.43000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
C-Grid III 90130 Gold PIns
0901301250
CONN HEADER VERT 50POS 2.54MM
Molex
1,423
In Stock
1 : ¥39.24000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
0.510" (12.95mm)
0.429" (10.90mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
640445-9, 644752-9
644752-9
CONN HEADER VERT 9POS 3.96MM
TE Connectivity AMP Connectors
559
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
AMPMODU Mod II Breakaway Vert Gold xx Pins
6-146280-1
CONN HEADER VERT 11POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,200 : ¥16.33642
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
11
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 16POS 2.54MM
MTSW-108-24-G-D-250
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
0
In Stock
1,041
Factory
Check Lead Time
1 : ¥20.03000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.130" (3.30mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 26POS 2.54MM
499923-6
CONN HEADER VERT 26POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
360 : ¥37.22372
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.155" (3.94mm)
0.684" (17.37mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin-Lead
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.