Headers, Male Pins

Results: 2
Manufacturer
3MTE Connectivity AMP Connectors
Series
3000MTA-100
Number of Positions
520
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLatch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)0.295" (7.49mm)
Contact Length - Post
0.112" (2.84mm)0.140" (3.56mm)
Overall Contact Length
0.535" (13.59mm)0.652" (16.56mm)
Insulation Height
0.305" (7.75mm)0.680" (17.27mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledThermoplastic
Features
-Keying Slot, Mounting Flange
Insulation Color
BlackNatural
Current Rating (Amps)
1.75AVaries by Wire Gauge
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
26,760
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
N3428-6202RB
N3428-6202RB
CONN HEADER VERT 20POS 2.54MM
3M
9,212
In Stock
1 : ¥19.29000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.