Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.TE Connectivity AMP Connectors
Series
AMPMODU Mod IIM20
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Number of Positions
26
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)0.318" (8.08mm)
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.125" (3.18mm)
Overall Contact Length
0.440" (11.18mm)0.460" (11.68mm)0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)0.100" (2.54mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TThermoplastic
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
3A3A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0346 Dual
M20-9980346
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
9,351
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
AMPMODU Mod II Breakaway Vert Gold 2 Pin
5-146281-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
30,495
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
x-8722x-xx
87220-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
9,600 : ¥13.99899
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.