Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,051 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
5,217 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 600VAC | |||
4,745 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
8,902 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
3,564 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 8 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
143 In Stock | 1 : ¥18.64000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
1,796 In Stock | 1 : ¥46.22000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 10 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
167 In Stock | 1 : ¥40.72000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.163" (4.14mm) | 9 | 3 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
5,287 In Stock | 1 : ¥10.75000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.163" (4.14mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Tin-Lead | 150.0µin (3.81µm) | Tin-Lead | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
6,560 In Stock | 1 : ¥20.93000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.163" (4.14mm) | 4 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
5,721 In Stock | 1 : ¥21.51000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.163" (4.14mm) | 6 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC |